IEC Lock PC1214 UK Plug (13A Fused) to C19 IEC Lock H05VV-F 2m Black

MPN
PC1214
Brand
Click
Order Code
19-0103
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    C13 C19
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockContact us for additional stock

Patented 16A C19 IEC Lock Connector to 13A (13A Fused) UK Plug, 3 x 1.50m² H05VV-F, 2Metres long in Black.

This patented IEC lock cable is perfect for use where there is a risk of accidental disconnection. This patented design has a quick connect integral plug retention feature which stops the cable becoming disconnected from the socket.

This cable is 3 core 1.50m², with a moulded UK plug with 13A fuse fitted, with a 16A C19 connector at the other end.


  • BS1363 Moulded UK Plug with 13A Fuse
  • Patented 16A C19 Locking IEC Connector
  • 3 core 1.50mm² H05VV-F
  • 2M length
  • Black
  • Meets IEC 60320 standards.


Type C19
Current Rating 13A
Mounting Type Inline
Cable Length 2M
Colour Black
Lock Retention >100N
Number of Cores 3
Plug Style UK
Socket Style Quick Connect
Standards BS1363-1:2016+A1:2018
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot