Paslode 921588 32mm IM65 Galvanised Straight Brads 2000 2 x Fuel Cells

MPN
921588
Brand
Paslode
EAN-13
5033945014769
Order Code
98-3109
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Paslode 32mm IM65 Chisel Point Brads are for the Impulse IM65 F16 gas brad nailer. Electro galvanised light duty protection F16 gauge lost head 1.65mm wire brads glued, and supplied with Paslode Special Impulse gas fuel cells which drives up to 1,000 brads per cell.

The IM65 is supplied with 2 Paslode Special Impulse gas fuel cells.

Electro Galv: Meet the Eurocode 5 requirements for all applications in service class 1 and 2 (indoor and covered outdoor) areas.

Specifications:
Zn and chromate minimum 7µm.
Size: 32mm.
Pack Quantity: 2000.


Reviews

Be the first to submit a review

Trustpilot