Paslode 141233 3.1x90mm IM350 Straight Shank Bright Nails Qty2200 +2 Fuel Cells

MPN
141233
Brand
Paslode
EAN-13
5701291412330
Order Code
98-3088
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
1+ £79.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Paslode IM350+ Diamond point clipped head Nail packs with paper strip, supplied with Paslode Special Impulse gas fuel cells.

FINISH :

All Paslode nails are Chrome 6, cadmium and lead free and are available in five finishes to meet corrosion requirements.

Bright : Economy and bright nails meet the Eurocode 5 requirements for applications in service class 1 (indoor) areas. Specification - No coating.

SHANK :

Smooth Shank : The standard nail, offering high shear value and lowest withdrawal resistance. Fixing across the grain. Fixing into end grain. Clenching applications. Specification - Number of centres will vary with shank diameter.

HEAD TYPES :

Round Head : The head area is designed to maximise resistance to the head being pulled through Specification - Head size between 2.0 and 2.5 times wire diameter according to EC5

Clipped Head : Increases number of nails per strip. The head area is designed to maximise resistance to the head being pulled through Specification - Head area corresponding to full round head area, according to EC5


Reviews

Be the first to submit a review

Trustpilot