Paslode 13323 IM65 F16 Lithium 16 Gauge Straight Brad Nailer 1 x 2.1Ah Li-ion

MPN
13323
Brand
Paslode
EAN-13
3439510133231
Order Code
98-3120
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £611.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Paslode IM65 F16 Lithium Straight Brad Nailer is suitable for all second fix applications and fires 16 gauge straight brads, 16 to 64mm. Lightweight, well balanced design for easy movement in tight spaces and fatigue-free working. The easy rear loading magazine holds 2 strips of brads.

Nail lockout prevents blank firing and minimises wood damage. Whilst the quick clear nose cover provides easy access in the unlikely event of a jam. Other features include: a reversible belt hook, on/off battery lock position and tool free depth adjustment.

Supplied with: 1 x 2.1Ah Li-ion Battery, 1 x Charger and 1 x High Impact Carry Case.

Specifications:

Power (Impact Force): 30 Joules.
Fastener Length Range: 16-64mm.
Fixings: Per Second: 2-3 fixings, Per Hour: 1,000 fixings.
Magazine Capacity: 100.
Fuel Cell Capacity: 1,000 shots.
Battery Capacity: 2.1Ah.
Fixings Per Battery Charge: 10,000 Shots.
Battery Charge Time: 90 Min.
Weight: 2.1kg.


Reviews

Be the first to submit a review

Trustpilot