Parat 900011161 Longitudinal Bar 1-Piece 425x12x58 mm Professional Quality

MPN
900011161
Brand
Parat
EAN-13
4006793911116
Order Code
10-1657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £2.01
50+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Manufactured by Parat, the 900011161 Longitudinal bar is a single piece measuring 425 x 12 x 58 mm. This robust component provides essential structural support in various assembly applications. It is ideal for reinforcing frameworks in construction or engineering projects.
Type Longitudinal bar
Dim (L x W x H) 425 x 12 x 58 mm
Factory colour Black
Height 58mm
Length 425mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot