Parat 900005251 Shoulder Strap 1120x2x20mm Nylon/Leather Snap Hook

MPN
900005251
Brand
Parat
EAN-13
4006793909519
Order Code
10-1653
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 04/10/2026

The Parat shoulder strap, model number 900005251, is a one-piece accessory measuring 1120 x 2 x 20 mm. It is ideal for providing comfort and durability when carrying items over the shoulder. This product can be used with various bags or cases, enhancing portability and ease of transport.
Type Shoulder strap
Dim (L x W x H) 1120 x 2 x 20 mm
Factory colour Black
Height 20mm
Length 1120mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot