Parat 6911152151 X-Treme X1 Safety Headlamp LED 170Lm 185G Black

MPN
6911152151
Brand
Parat
EAN-13
4006793754713
Order Code
17-1699
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.07 £40.01
10+ £38.60
50+ £38.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Parat 6911152151 is a high-performance safety headlamp, commonly referred to as the X-TREME X1, designed for demanding engineering tasks requiring reliable illumination. This robust device features a monochrome LED that delivers a brightness output of 170 lumens. Weighing 185 grams, it is efficient for use in constrained conditions where weight and mobility must be optimised. The black headlamp is ideally suited for industrial environments such as maintenance inspections, machinery repairs, and high-precision assembly tasks, benefiting engineers who demand consistent and non-intrusive lighting. Its durable construction and secure mounting ensure it remains dependable even in rigorous applications.
Type Safety headlamp
Battery type AA
Bulb Type LED (monochrome)
Colour Black
Dimensions (L x W x H) 167 x 43 x 41 mm
Height 41mm
Illumination Range (high) 200m
Length 167mm
Luminous flux (high) 170lm
Luminous flux (range) 100 lm - 199.9 lm
Material Plastic
Product Type Safety headlamp
Waterproof Yes
Weight 185g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot