Parat 5990837991 PARABELT Knife Holder Robust Nylon Belt-Mountable

MPN
5990837991
Brand
Parat
EAN-13
4006793002043
Order Code
10-1617
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Parat's PARABELT Knife Holder is a practical one-piece accessory designed to securely hold knives. Its sturdy design ensures safe storage and easy access to blades during use. Ideal for professionals, it enhances efficiency and organisation in workshops or on-site tasks.
Type Knife holder
Colour Black, Red
Depth 25mm
Dim (L x W x H) 25 x 100 x 260 mm
Height 260mm
Length 25mm
Material Nylon
Range of uses Knives
Weight 80g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot