Parat 591000161 Tool Board Two-Sided 25 Slots 400mm Compartment

MPN
591000161
Brand
Parat
EAN-13
4006793507616
Order Code
10-1590
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £35.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Parat tool board measures 430 x 30 x 240 mm and is designed for organized tool storage. Manufactured by Parat, this durable board helps keep tools easily accessible and neatly arranged. It's commonly used in workshops and garages to enhance efficiency and workspace tidiness.
Type Tool board
Dim (L x W x H) 430 x 30 x 240 mm
Factory colour Black
Height 240mm
Length 430mm
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot