Parat 5650040061 BASIC Wallet Plus: Compact Tool Bag 26 Pockets 21 Straps

MPN
5650040061
Brand
Parat
EAN-13
4006793635616
Order Code
10-1579
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £51.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Parat BASIC Wallet Plus 5650040061 is a durable empty tool bag, ideal for organising and protecting various tools. It measures 300 x 405 x 50 mm, offering compact and efficient tool storage. Perfect for professional tradespeople or DIY enthusiasts, it ensures easy transport and accessibility of your essential tools.
Type Tool bag (empty)
Height 405mm
Width 300mm
Material Leather
Depth 50mm
Dim (W x H x D) 300 x 405 x 50 mm
Factory colour Black
Inside height 385mm
Inside Width 280mm
Internal depth 40mm
Range of uses Universal
Volume 4l
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot