Parat 496000311 Document Compartment 400x10x34mm 1Piece Durable

MPN
496000311
Brand
Parat
EAN-13
4006793496118
Order Code
10-1564
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.07 £17.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Parat 496000311 document compartment, which measures 400 x 10 x 34 mm. This product is ideal for storing and organising documents in a compact and secure manner. It is typically used in office environments or for personal document management.
Type Document compartment
Dim (L x W x H) 400 x 10 x 34 mm
Factory colour Black
Height 34mm
Length 400mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot