Parat 494000551 Tool Board 1Piece 440x20x280mm Holds 11mm Tools Securely

MPN
494000551
Brand
Parat
EAN-13
4006793643611
Order Code
10-1563
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £22.97 £19.52
10+ £18.48
50+ £18.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Parat tool board, measuring 440 x 20 x 280 mm, offers sturdy and organised storage for tools. Manufactured by Parat, it is designed to enhance workplace efficiency and accessibility. Ideal for workshops and garages, it maintains a clutter-free environment.
Type Tool board
Dim (L x W x H) 440 x 20 x 280 mm
Factory colour Black
Height 280mm
Length 440mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot