Parat 492015551 Tool Board 1-Piece 430 x 74 x 330 mm Durable Storage

MPN
492015551
Brand
Parat
EAN-13
4006793001503
Order Code
10-1562
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £26.97 £23.00
10+ £22.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Parat 492015551 tool board as a single piece measuring 430 x 74 x 330 mm. This tool board is ideal for keeping tools organised and easily accessible. It is typically used in workshops and garages to enhance efficiency and orderliness.
Type Tool board
Dim (L x W x H) 430 x 74 x 330 mm
Factory colour Black
Height 330mm
Length 430mm
Width 74mm

Reviews

Be the first to submit a review

Trustpilot