Parat 489.610.171 Classic Roller Case King-Size 575 x 220 x 425mm

MPN
489.610.171
Brand
Parat
EAN-13
4006793713918
Order Code
63-8491
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £640.00 £544.00
10+ £532.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This roller case from Parat has been manufactured with durable ABS material, protecting the contents from all external influences.

The case includes:

2 x tool boards and 1 cover plate with:
2 x CP-7-tool holders, Ø 26mm
2 x CP-7-tool holders, Ø 15mm
1 x CP-7-tool holders, Ø 11mm
4 x loops for tools
2 x loops for spirit level

1 x compartment 540 x 63 x 137mm
1 x bottom tray with variable divider 540 x 88 (63) x 223mm
1 x compartment 540 x 63 x 137mm

Please note: Tools not included.


  • Width: 575mm
  • Depth: 220mm
  • Height: 425mm
  • Colour: black
  • Manufacturer's part 489.610.171
Type King-size case
Height 425mm
Length 220mm
Width 575mm
Colour Black
Material ABS

Reviews

Be the first to submit a review

Trustpilot