Papernet 411173 Paper Towel High-quality absorbent paper Suitable for all uses

MPN
411173
Brand
Papernet
EAN-13
8024929211738
Order Code
19-4926
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 289 availableBack-order availability date - 29/11/2026

Papernet 411173 paper towel, 2180673, is a high-quality, absorbent paper material suitable for diverse applications. Featuring the Superior Dissolve technology, these paper towels efficiently function as wipes, cleaning cloths, or rags, ensuring optimal performance where robust absorbency and quick disintegration are required. Engineers may typically employ this product in environments demanding the rapid soaking up of fluids, such as in laboratory spill management, maintenance workshops, or food processing facilities, where hygiene and efficiency are paramount. With a GS1 barcode of 08024929211738, this paper towel meets rigorous standards of reliability and functionality in demanding settings.
Type Tissue
Colour Bright white
Material Cellulose
Ply 2
Pack Quantity 100
Dimensions (L x W) 20 cm x 21 cm
Length 20cm
Width 21cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot