PanzerGlass SAFE95693 TPU Back cover Samsung Galaxy A55 5G Black

MPN
SAFE95693
Brand
PanzerGlass
EAN-13
5711724956935
Order Code
19-4919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.38 £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PanzerGlass SAFE95693 is a TPU back cover designed specifically for the Samsung Galaxy A55 5G. This protective shell is engineered to provide robust safeguarding against scratches and minor impacts while maintaining the sleek form factor of the device. Made from high-quality thermoplastic polyurethane (TPU), the cover ensures durability and flexibility, allowing it to withstand daily wear and tear while offering a precise fit over the mobile phone. Its design facilitates full access to device ports and buttons, thereby not impeding functionality. Commonly utilised in both consumer electronics and professional environments, this TPU back cover is ideal for engineers and technicians seeking reliable protection for their communication devices without compromising on accessibility or operational efficiency.
Compatible With Samsung Galaxy A55
Colour Black
Compatibility Samsung - Galaxy A55 5g
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
Brand compatibility Samsung
Case Type Cover
Depth 11.3mm
Easy to apply Yes
Harmonized System (HS) code 3926909090
Height 163.6mm
Package depth 17mm
Package height 199mm
Package Type Hanging box
Package weight 57g
Package width 109mm
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Thickness 1.13cm
Weight 30g
Width 81.6mm

Reviews

Be the first to submit a review

Trustpilot