PanzerGlass SABNUWFG38380 SAFE. by ® Screen Protector Samsung Galaxy A56 5G , U

MPN
SABNUWFG38380
Brand
PanzerGlass
EAN-13
5715685017490
Order Code
70-5943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

SAFE. is for real. SAFE. is for you. SAFE. is for dance floor mishaps, selfies gone wrong and your everyday fumbling, dropping and screen cracking. This SAFE. by PanzerGlass® screen protector made of 60% recycled material acts as a discrete airbag, protecting your phone by absorbing impacts and providing high-level scratch resistance without compromising the functionality and look of your device. It even has a smudge-free coating that reduces traces of fingerprints and grease. Can you feel it? Love is in the air. Love for phones and the planet. It’s the new circle of phone life. When you keep your beloved phone SAFE., you can one day pass it on to another phone lover who will love it just as much as you do. Choose SAFE. and give your phone a second, third or fourth life! This is one way of working toward a more sustainable future! Another is to use more sustainable packaging. So, of course, this product comes in a recyclable FSC™-certified box. Everybody deserves to be SAFE. Without hassle, red tape, or unnecessary complexity. To make it even easier, we’ve included step-by-step instructions as well as a QR code for quick access to our online how-to video. And remember: You just need to install the screen protection once! Then you’ll never again fear the sight of your phone tumbling to the ground screen first. This may not happen, but if it does, you’ll regret not having clicked “add to cart”. No screen protection is worth poor screen performance! That’s why this screen protector comes in Ultra-Wide Fit, meaning it covers the front surface of your phone, providing a complete and crystal-clear view of your screen. It even leaves a little room around the edges to give you the freedom to upgrade your protection with a SAFE. by PanzerGlass® case. And if you want 360-degree protection, combine the screen protector and case with a SAFE. by PanzerGlass® camera lens protector. Keep your phone SAFE.
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Easy installation = So easy to install you can do it even if you’re all thumbs.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 60% recycled glass = Same strength. Circulation solution. This protector is made of 60% recycled glass.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Crystal-clear view = So clear that you might not even notice its there, well, not until your device tumbles to the ground and your screen doesnt crack.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
  • Case friendly = Keeps your screen safe while still leaving room for a protective case.
Compatible With Samsung Galaxy

Reviews

Be the first to submit a review

Trustpilot