PanzerGlass PG55915 ® Screen Protector iPhone 17 Pro , Classic Fit w. EasyAlign

MPN
PG55915
Brand
PanzerGlass
EAN-13
5715685025686
Order Code
70-1232
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Want to protect your phone screen from the hazards of everyday life? Then this scratch, shock and drop-resistant PanzerGlass® screen protector is your knight in shining armor. It’s made of 60% recycled glass and will shield your phone screen from accidental bumps against sharp-edged dangers and crushing falls onto stone-hard pavements. And to top it all off, it has a smudge-free coating that reduces traces of fingerprints and grease to give you a clear screen view. The enclosed EasyAligner made of 100% recycled plastic makes installation a piece of cake (seriously!). To make it even easier, we’ve included step-by-step instructions as well as a QR code for quick access to our online how-to video. And remember: Once installed, you’ll never again fear your phone falling screen-first. This might not happen, but then again … it might! This screen protection prolongs the lifetime of your phone so that one day you can pass it on to someone else who will love it just as much as you do. It’s the new circle of phone life and one way of working toward a more sustainable future. Another is to use less packaging: In 2024, we reduced the amount of paper in our PanzerGlass® core product packaging design by an average of 66 %*. So, of course, this product comes in a recyclable FSC™-certified box. The screen protector is Classic Fit, meaning it covers the active part of your screen. For extra phone protection, combine the screen protection with a PanzerGlass® protective case, for example, a fearlessly fashionable case from CARE by PanzerGlass®, and a PanzerGlass® PicturePerfect or Hoops® camera lens protector. *Reduction from 2022-2024 measured by comparing selected products from the PanzerGlass® core range.
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Incl. EasyAligner = Comes with an EasyAligner that makes installation so simple you can do it perfectly even if you’re all thumbs.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 60% recycled glass = Same strength. Circulation solution. This protector is made of 60% recycled glass.
  • Classic Fit = Standard Fit covers the active part of your screen keeping it safe from your everyday fumbling, dropping and screen cracking.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Crystal-clear view = So clear that you might not even notice its there, well, not until your device tumbles to the ground and your screen doesnt crack.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
  • Case friendly = Keeps your screen safe while still leaving room for a protective case.
  • The Global Recycled Standard (GRS) = GRS is an international product standard that defines requirements for recycled materials in terms of e.g. traceability, chemical content and environmental impact.
Compatible With Apple iPhone 17 Pro

Reviews

Be the first to submit a review

Trustpilot