PanzerGlass PG48418 ® Screen Protector iPhone 17 , iPhone 16 Pro , Ultra-Wide F

MPN
PG48418
Brand
PanzerGlass
EAN-13
5715685026676
Order Code
70-1411
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

FLAWLESS INSTALLATION EVERY TIME. Installation has never been easier with the new  FASTFIT IN-A-BOX system. Say goodbye to alignment issues and dust intrusion. Simply place your phone face-up, pull the tab, and enjoy a flawless installation every time.

This PanzerGlass® screen protector, made of 60% recycled material, offers superior scratch resistance and outstanding shock protection. Protecting your phone from bumps, drops, and other everyday hazards with this screen protector, built to withstand impacts of all kinds. It even comes with a smudge-free coating that reduces fingerprints and grease, ensuring your screen stays crystal-clear.

With an Ultra-Wide Fit, this screen protector covers the front surface of your phone, while making room for a case. For full protection, pair the screen protector with PanzerGlass® PicturePerfect or Hoops® camera lens protector, and a case from CARE by PanzerGlass®.

We’ve included step-by-step installation instructions as well as a QR code for quick access to our online how-to video. And remember: Once the screen protector is installed, you’ll never again fear the sight of your phone tumbling to the ground screen first. This may not happen, but then again… it might!
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • Fastfit in-a-box = Flawless installation every time. Simply place your device and pull the tab for a flawless installation with the Fastfit in-a-box.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 60% recycled glass = Same strength. Circulation solution. This protector is made of 60% recycled glass.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Crystal-clear view = So clear that you might not even notice its there, well, not until your device tumbles to the ground and your screen doesnt crack.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
  • Case friendly = Keeps your screen safe while still leaving room for a protective case.
  • The Global Recycled Standard (GRS) = GRS is an international product standard that defines requirements for recycled materials in terms of e.g. traceability, chemical content and environmental impact.
Compatible With Apple iphone 17/16 Pro

Reviews

Be the first to submit a review

Trustpilot