PanzerGlass P6274 ® Privacy Screen Protector Microsoft Surface Pro X , Pro 8 ,

MPN
P6274
Brand
PanzerGlass
EAN-13
5715685006296
Order Code
70-5949
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 39 despatched in 3 working days

Powerful protection meets ultimate privacy! With the PanzerGlass® Privacy screen protector for your Microsoft Surface, made from 60% recycled glass. Your personal information remains safe from prying eyes whether you're on the go or working in a shared space. The specially designed privacy filter ensures that the content on your screen is virtually invisible to anyone except you, allowing you to work or browse with confidence, even in public.

Not only does this screen protector provide exceptional privacy, but it also offers outstanding protection for your device. The PanzerGlass® screen protector is made from flat tempered glass that covers the entire front surface of your tablet, featuring full silicone adhesive that is meticulously optimized to fit your screen perfectly while preserving 100% touch sensitivity. This means your tablet’s display maintains its original touch and feel, ensuring smooth and responsive use.

The screen protector also comes with a smudge-free oleophobic coating, which resists fingerprints and grease, keeping your screen clean and clear. With enhanced durability, it protects your device from accidental bumps, drops, and everyday hazards, prolonging the life of your tablet and reducing the need for early replacement—an important step towards a more sustainable future.

Experience the ultimate combination of privacy and protection with the PanzerGlass® Privacy screen protector for your Microsoft Surface. Don’t wait until your device takes an unfortunate fall—add to cart now and protect your screen with the trusted strength of PanzerGlass®.
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 60% recycled glass = Same strength. Circulation solution. This protector is made of 60% recycled glass.
  • Side-view privacy = Renders the content of your screen virtually invisible to anyone sitting next to you.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.

Reviews

Be the first to submit a review

Trustpilot