PanzerGlass P2833 ® Privacy Screen Protector iPad Air 11'' (2024-2025) , iPad 1

MPN
P2833
Brand
PanzerGlass
EAN-13
5715685012112
Order Code
70-5950
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Private messages. Bank details. Pin codes. With this screen protector, your secrets are safe from the prying eyes of people sitting next to you on the train, on the bus or in the office. The specially designed privacy filter renders the content of your screen virtually invisible to everyone except you. Protect your iPad from the hazards of everyday life with PanzerGlass®. Accidental bumps against sharp-edged table corners or crushing falls onto stone-hard floors are no match for this scratch and shock-resistant screen protector. It even has a smudge-free coating with antibacterial effect that reduces traces of fingerprints and kills up to 99.99% of all common surface bacteria. The screen protector is easy to apply and once installed, you’ll never again fear the sight of your iPad tumbling to the ground. This may never happen, but if it does, you’ll regret not having clicked “add to cart”.

The Edge-to-Edge screen protector covers the entire front surface of your iPad, while leaving room for a case.
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Easy installation = So easy to install you can do it even if you’re all thumbs.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 60% recycled glass = Same strength. Circulation solution. This protector is made of 60% recycled glass.
  • Side-view privacy = Renders the content of your screen virtually invisible to anyone sitting next to you.
  • Compatible with pen = Use your stylus or digital pen as normal – you won’t even know the screen protector is there.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Diamond strength - strongest = Diamond strength is a device’s best friend – and our absolute strongest screen protection glass.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
  • Case friendly = Keeps your screen safe while still leaving room for a protective case.
Compatible With iPad

Reviews

Be the first to submit a review

Trustpilot