PanzerGlass EM96991 empower™ by ® Turbo 45W Charger incl. 2 x USB-C , UK Plug ,

MPN
EM96991
Brand
PanzerGlass
EAN-13
5715685027581
Order Code
70-1509
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 5 despatched in 3 working days

FAST CHARGE


empower by PanzerGlass® Turbo 45W Charger (USB-C x 2)


Reliable and durable chargers for smartphones, tablets, and more devices. Ready for fast charging.


One charger for all your devices



Supports fast charging up to 45W
UK Plug
Built-in protection to prevent overheating
Integrated with GaN technology for enhanced charging efficiency and superior thermal dissipation
PD3.1 for wider compatibility and stable charging
Made from 90% post-consumer recycled (PCR) plastic

Enhanced durability


Introducing the empower by PanzerGlass® Turbo Charger Series – where reliability meets speed! This robust charger is designed with GaN technology, resulting in smaller product sizes and improved thermal management.


Carefully engineered to prevent overheating, it guarantees a long life and safe charging experience.


Multi-Device Charging


With 45W power delivery, it can charge your phone from 0-50% in just 30 minutes. The charger features real-time temperature control, ensuring a 10-degree lower temperature than international standards. This promises secure and protected charging, giving you peace of mind as you power your devices. And the best part? It's made from 90% post-consumer recycled (PCR) plastic.


We make extraordinary accessories that empower people to connect with friends, family, colleagues and technology every day. 
  • 90% PCR = Outer shell made with 90% post-consumer recycled plastic.
  • 45W fast charging = Need for speed. USB-C up to 45W fast charging. Up to 45W fast charging. Charge your phone from 0-50% in 30 minutes.
  • PD-3.1 = USB-C PD-3.1-certified with integrated USB power delivery 3.1, meaning it can deliver a safe, high-power charge to your compatible device while reducing the heat output.
  • GaN Technology = Integrated with GaN technology. The utilization of gallium nitride (GaN) technology results in smaller product sizes, enhanced charging efficiency and superior thermal dissipation capabilities.
  • Built-in protections to prevent overheating = With 24-hour intelligent safety systems and scientific design, our products feature real-time temperature control, ensuring a 10 degree lower temperature than international standards.
Type Plug

Reviews

Be the first to submit a review

Trustpilot