PanzerGlass EM77569 empower™ by ® Racing 240W USB-C to USB-C Cable , USB 2.0 ,

MPN
EM77569
Brand
PanzerGlass
EAN-13
5715685027666
Order Code
70-1505
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

FAST CHARGE

empower by PanzerGlass® USB-C to USB-C Cable 240W

Reliable and durable charging cables for MacBook, iPhone, Samsung, AirPods, and other smartphones, laptops, tablets and devices supporting USB-C charging. So buckle in for high-speed charging!

•    Supports fast charging up to 240W •    1.2 meters•    Tested to survive up to 30,000 bends•    Ultra-soft and tangle-free•    Convenient cable strap•    Made from 100% post consumer recycled materials

Enhanced durability

Introducing the empower by PanzerGlass® Racing Cable Series – where reliability meets speed! This durable, heavy-duty braided cable boasts a 30,000-bend lifespan. Carefully designed to ensure durability and guarantee a long life

Need for speed!

The empower by PanzerGlass® Racing USB-C to USB-C Cable features an ultra-soft and strong silicon interior paired with a braided outer cable sheath for durability and a premium feel. Convenience is key. Keep the cable organized when not in use with a handy strap. And the best part? It's made from 100% post-consumer recycled (PCR) materials.

The faster charging means you’ll spend less time waiting and more time doing what you love.

We make extraordinary accessories that empower people to connect with friends, family, colleagues and technology every day.
  • Ultra soft and tangle free for convenient daily use = Ultra flexibility and tangle free design due to premium silicone material.
  • Tested to survice 30.000 bends. = Carefully designed heavy-duty and durable braided cable to ensure a long life. Tested to survive up to 30,000 bends.
  • 240W faster charging = 240W fast charge compatible. Support 48V/5A total 240W max. power delivery and USB 2.0 (480Mbps) data sync speed.
  • 1.2 meters = 1.2 meter cable length.
  • 100% PCR = Built with a braided PCR sleeve and made from post-consumer recycled (PCR) materials.
Type USB C - USB C

Reviews

Be the first to submit a review

Trustpilot