PanzerGlass CRRFLCMG29845 Fashionable Samba Case MagSafe iPhone 16e Shockproof

Order Code:

19-4907

Brand: PanzerGlass MPN: CRRFLCMG29845 EAN-13: 5715685021008
Qty Unit Price (Inc VAT)
1+ £20.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

PanzerGlass CRRFLCMG29845 provides a robust protective solution for the Apple iPhone 16e with the Fashionable Samba Case, which integrates seamlessly with MagSafe technology. Engineered to offer exceptional shock resistance, this mobile phone case is constructed to mitigate impact damage effectively while maintaining a sleek profile. The incorporation of MagSafe compatibility facilitates effortless charging and attachment of compatible accessories, enhancing the iPhone's functionality. It is highly suited for environments where device protection is paramount, such as in engineering and construction settings where the risk of physical impact is higher. The case provides reliable protection without compromising on aesthetic design or functionality, making it a practical choice for professionals requiring dependable mobile device safeguarding.
Compatible With Apple iPhone 16e
Colour Transparent
Brand compatibility Apple
Case Type Cover
Cleaning cloth Yes
Compatibility Apple - iPhone 16e,\nApple - iPhone 17e
Country of origin China
Depth 12.1mm
Dry wipe Yes
Easy to apply Yes
Harmonized System (HS) code 3926909790
Height 154mm
Material Recycled plastic
Military Standard MIL-STD-810H
Package depth 18mm
Package height 195mm
Package Type Hanging box
Package weight 84g
Package width 108mm
Product colour Transparent
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Thermoplastic polyurethane (TPU)
Sustainable technologies and materials 100% recycled post-consumer thermoplastic polyurethane
Thickness 1.21cm
Total amount of recycled materials used for making 100%
Type Case
Weight 49g
Wet wipe Yes
Width 78.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot