PanzerGlass BSAFE95691 3-in-1 Bundle Edge2Edge Glass+Case+Lens Samsung A55 5G

MPN
BSAFE95691
Brand
PanzerGlass
EAN-13
5711724256912
Order Code
19-4895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PanzerGlass BSAFE95691 is a comprehensive 3-in-1 bundle designed specifically for the Samsung A55 5G, combining Edge2Edge Glass protection, a protective case, and a camera lens guard. This mobile phone case solution offers robust defence against impact and scratches, with Edge2Edge Glass providing full-screen coverage to enhance durability while maintaining touch sensitivity. The additional case is engineered to absorb shock and distribute impact forces evenly across its surface, offering heightened resilience to accidental drops. Included in this bundle is a lens guard, precisely cut to fit the camera array of the Samsung A55 5G, ensuring that the lens is shielded from abrasions and damage without hindering optical clarity. These features make this product ideally suited for applications in engineering fields where mobile devices are exposed to rigorous use or environments prone to mechanical stresses.
Compatible With Samsung Galaxy A55
Colour Transparent
Compatibility Samsung - Galaxy A55 5g
Material Tempered glass, Polyethylene terephthalate (PET), Silicone, Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Sleeve + screen protector set
Brand compatibility Samsung
Bubble-free application Yes
Cleaning cloth Yes
Cleaning kit Yes
Depth 0.51mm
Dry application Yes
Dry wipe Yes
Easy to apply Yes
Easy to clean Yes
Easy to remove Yes
Fingerprint resistant Yes
Harmonized System (HS) code 3926909790
Height 157.8mm
Installation tray Yes
Installation type Full adhesive
Oleophobic coating Yes
Package depth 25mm
Package height 195mm
Package Type Hanging box
Package weight 106g
Package width 108mm
Protection features Scratch resistant, Shock resistant
Protector type Clear screen protector
Quantity per pack 1 pc(s)
Rounded edges Yes
Screen size HxW 157.75 x 74.02 mm
Thickness 0.51mm
Weight 12g
Wet wipe Yes
Width 74mm

Reviews

Be the first to submit a review

Trustpilot