PanzerGlass BSAFE95679 3-in-1 Bundle Edge2Edge Glass Case Lens for Galaxy A15

MPN
BSAFE95679
Brand
PanzerGlass
EAN-13
5711724256790
Order Code
19-4893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.04 £14.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

PanzerGlass BSAFE95679 offers a robust 3-in-1 bundle comprising Edge2Edge glass screen protector, a durable case, and a precise camera lens protector, specifically engineered for the Galaxy A15. The Edge2Edge glass component integrates seamlessly with the device design, ensuring full-screen coverage and protection against scratches and impact. The accompanying case is designed to enhance the structural integrity of the mobile device by absorbing shocks and providing a reliable grip. Additionally, the lens protector safeguards the camera from potential damage that may occur in everyday use, ensuring sustained optical clarity. This ensemble is essential for users requiring durable protection solutions for their smartphones in engineering environments, where devices are constantly exposed to variable and potentially challenging conditions.
Compatible With Samsung Galaxy A15
Colour Black
Compatibility Samsung - Galaxy new A14,\nSamsung - Galaxy new A14 5g
Material Tempered glass, Polyethylene terephthalate (PET), Silicone, Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Sleeve + screen protector set
Brand compatibility Samsung
Bubble-free application Yes
Cleaning cloth Yes
Cleaning kit Yes
Depth 0.51mm
Dry application Yes
Dry wipe Yes
Easy to apply Yes
Easy to clean Yes
Easy to remove Yes
Fingerprint resistant Yes
Harmonized System (HS) code 3926909790
Height 155.2mm
Installation tray Yes
Installation type Full adhesive
Oleophobic coating Yes
Package depth 25mm
Package height 195mm
Package Type Hanging box
Package weight 100g
Package width 110mm
Protection features Scratch resistant, Shock resistant
Protector type Clear screen protector
Quantity per pack 1 pc(s)
Rounded edges Yes
Screen size HxW 155.23 x 71.96 mm
Thickness 0.51mm
Weight 12g
Wet wipe Yes
Width 72mm

Reviews

Be the first to submit a review

Trustpilot