PanzerGlass 7357 ® Screen Protector Samsung Galaxy A35 5G , Ultra-Wide Fit w. E

MPN
7357
Brand
PanzerGlass
EAN-13
5711724073571
Order Code
70-4637
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 1 despatched in 3 working days

60% recycled glass. 100% strength. 100% original. With high-level scratch resistance, impressive shock-resistance capabilities, and groundbreaking drop protection, this PanzerGlass® screen protector shields your phone screen from accidental bumps, crushing falls, and other hazards of everyday life. It’s made of almost two-thirds recycled glass and even has a smudge-free coating that reduces traces of fingerprints and grease to provide you with a clear screen view. With the enclosed EasyAligner made of 100% recycled plastic, installation is a piece of cake (seriously!). To make it even easier, we’ve included step-by-step instructions as well as a QR code for quick access to our online how-to video. And remember: Once installed, you’ll never again fear your phone falling screen-first. This might not happen, but then again … it might!   This screen protection prolongs the lifetime of your phone so that one day you can pass it on to someone else who will love it just as much as you do. It’s the new circle of phone life and one way of working toward a more sustainable future. Another is to use less packaging. In 2024, we reduced the amount of paper in our PanzerGlass® core product packaging design by an average of 66%*. So, of course, this product comes in a recyclable FSC™-certified box. The screen protector is Ultra-Wide Fit. This means it covers the front surface of your phone, providing a complete view of your screen while leaving a little room around the edges for a PanzerGlass® case, for example, a fearlessly fashionable case from CARE by PanzerGlass®. And if you’re thinking: “What if my camera lenses get scratched?” Well, help is just a few clicks away: Combine your screen protector and case with PanzerGlass® PicturePerfect or Hoops®. *Reduction from 2022-2024 measured by comparing selected products from the PanzerGlass® core range.
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Easy installation = So easy to install you can do it even if you’re all thumbs.
  • Incl. EasyAligner = Comes with an EasyAligner that makes installation so simple you can do it perfectly even if you’re all thumbs.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 60% recycled glass = Same strength. Circulation solution. This protector is made of 60% recycled glass.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Platinum strength - stronger = One of our strongest glasses for those devices that you just can’t live without.
  • Crystal-clear view = So clear that you might not even notice its there, well, not until your device tumbles to the ground and your screen doesnt crack.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
  • Case friendly = Keeps your screen safe while still leaving room for a protective case.
Compatible With Samsung Galaxy

Reviews

Be the first to submit a review

Trustpilot