PanzerGlass 1228 Back cover Pixel 8a Transparent Inductive charging

MPN
1228
Brand
PanzerGlass
EAN-13
5711724012280
Order Code
19-4883
Country of Origin
China
View Full Product Range (3)

Discontinued


PanzerGlass 1228 is a high-quality mobile phone case specifically designed for the Google Pixel 8a. This transparent back cover is engineered to support inductive charging, allowing users to charge their devices wirelessly without removing the case. The material ensures optimal protection against impacts, scratches, and other daily wear and tear while maintaining the aesthetic of the device. Its engineering applications are primarily in consumer electronics, where wireless charging and device protection are essential considerations for maintaining the integrity and functionality of mobile devices.
Compatible With Google Pixel 7/8
Colour Transparent
Compatibility Google - Pixel 8a
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Google
Case Type Cover
Depth 13mm
Easy to apply Yes
Harmonized System (HS) code 3926909790
Height 155mm
Oleophobic coating Yes
Package depth 18mm
Package height 195mm
Package Type Hanging box
Package weight 56g
Package width 110mm
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Polycarbonate (PC)
Suitable For 15,5 cm (6,1")
Sustainable technologies and materials 100% recycled post-consumer polycarbonate
Thickness 1.3cm
Total amount of recycled materials used for making 100%
Weight 31g
Width 78mm

Trustpilot