Panorama Antennas WMMG-7-38-5SP?UK Omni-directional 2x2 MIMO LTE, 2-5dB, IP65, 5

MPN
WMMG-7-38-5SP?UK
EAN-13
5055416025050
Order Code
73-2395
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The WMMG Antenna Provides an Innovative and Future Proof Solution for 3G/4G and 3.4-3.8GHz 5G Networks.
Incorporating two separately fed, ultra-wideband elements in a single housing, it provides a client-side 2x2 MiMo antenna system for the networks of today and tomorrow. With between 2-5dBi gain in the range 698-38MHz, the WMMG gives a great performance, whilst maintaining a wide beam pattern which is ideal for metro and urban areas.

The rugged, weatherproof housing is designed for wall or mast mounting and hardware is provided. A desk stand is also included to enable the antenna to be positioned on a window sill if preferred.

The antenna is supplied with an integral “twinned” CS29 coaxial cable. WMMG-7-38-5SP version has 5m length, fitted with sma plug connectors for a simple ‘plug & play' installation. WMMG-7-38-3NJ version has 3cm length, fitted with N socket connectors, which enables the use of lower loss cable types for longer runs.

The WMMG is a cost-effective value-added product for network operators and service providers ensuring a stable network connection with improved data rates for subscribers, improving satisfaction and retention.

Reviews

Be the first to submit a review

Trustpilot