Panorama Antennas LPMM-7-27?UK 698-960 / 1700-2700, LTE / Cellular, SMA, A.S.A,

MPN
LPMM-7-27?UK
EAN-13
5019738235924
Order Code
73-2454
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Panorama LPMM and LGMM low profile MIMO antenna range has been designed with durablilty and versatility in mind to support the new generation of vehicular LTE routers.


All products in therange contain two isolated high performance antenna elements covering 698-27MHz MIMO/diversity at cellular/LTE frequencies.

In addition the LPMM-7-27-54-58 houses an addition of two dual band elements covering 2.3-2.7 & 4.9-6GHz support MIMO/ diversity operation for WIFI and WiMAX.

The LGMM-7-27 comes with a high performance GPS antenna with an integrated 26dB gain LNA and high quality filtering to combat noise.

The LGMM-7-27-24-58 consists of 5 elements; along with the initial two, it offers both the dual band elements covering 2.3-2.7 & 4.9-6GHz support MIMO/diversity operation for WIFI and WiMAX and the high performance GPS antenna with an integrated 26dB gain LNA and high quality filtering to combat noise.


None of the antennas in this range require a metallic ground plane, and all maintain a high level of performance even when mounted on a non-metallic surface.

Reviews

Be the first to submit a review

Trustpilot