Panorama Antennas LP-IN1958-W?UK MiMo 2G/3G/4G MiMo WiFi + GPS Vehicle Antenna,

MPN
LP-IN1958-W?UK
EAN-13
5019738289088
Order Code
72-4019
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £241.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

IN1958-W is a complete kit of consisting of a MiMo Cellular and MiMo Wifi panel mount antenna with GPS (Panorama's award winning LGMM-7-27-24-58 "Great White" Antenna) and a full set of 5m extension cables ready to plug and play with a range of popular LTE routers.

All products in the range contain two isolated high performance antenna elements covering 698-27MHz MIMO/diversity at cellular/LTE frequencies.

The LGMM-7-27-24-58 consists of 5 elements; two isolated high performance antenna elements covering 698-27MHz offer MIMO/diversity at cellular/LTE frequencies, dual band elements covering 2.3-2.7 & 4.9-6GHz support MIMO/diversity operation for WIFI and WiMAX and the high performance GPS antenna with an integrated 26dB gain LNA and high quality filtering offers un-paralleled positioning accuracy. None of the antennas in this range require a metallic ground plane, and all maintain a high level of performance even when mounted on a non-metallic surfaces.

IN1958-W also contains a complete set of 5 extension cables; two 5m low loss double sheilded cables terminating in SMA plugs for cellular / LTE, two 5m ultra-low loss double shielded cables terminating in reverse polarity SMA plugs for WiFi and a 6m RG174 cable terminating in an SMA plug for GPS.

Reviews

Be the first to submit a review

Trustpilot