Panorama Antennas LG-7-38-3SP?UK LTE, GPS, 6dBi, IK10, IP69K, SMA, 3m

MPN
LG-7-38-3SP?UK
EAN-13
5055416023780
Order Code
73-1887
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The L[G]-7-38 antenna series is a range of very low profile antennas incorporating a combination of wideband cellular element covering 4G/5G frequencies along with an optional active GPS/GNSS patch with 26dB LNA gain and an optional dual band WiFi element all in a robust compact housing.

Designed to be tough yet cost effective, the antennas are completely enclosed in a moulded housing made from weather and impact resistant Lexan EXL plastic which meets UL94-V and IK1 according to EN62262. The range is supplied with full length cables with optional 1m (3') or 3m(1') lengths and SMA or FAKRA connectors

Reviews

Be the first to submit a review

Trustpilot