Panorama Antennas EF-6-60-3SP?UK 617-960, 1427-6000MHz, 10 W, 3 m, Black

MPN
EF-6-60-3SP?UK
EAN-13
5055416069719
Order Code
72-6942
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 8 weeks


EF-6-6 is a range of highly efficient and portable antennas for 4G/5G routers.
These paddle-style antennas are easily positioned on a device housing, non-conductive panel or vehicle windscreen using the supplied automotive industry-grade adhesive pad.

The antenna is ultrawideband and ground plane independent making it ideal for global machine-to-machine and mobile data applications. Covering 617-96 /1427-6MHz the EF-6-6 is designed to support the full range of 2G/3G/4G and 5G frequencies globally.

The antenna is constructed from weather-resistant plastic and is suitable for use in semi-exposed scenarios.

Performance Features
- 4G/5G LTE Ready Covering 6-6MHz
- Discrete Antenna for Mounting on Non-Conductive Surfaces
- Supplied with EN45545-2 Certified Cable

Benefits
- Ground Plane Independent
- Easy Installation
- Weather Resistant Product

Applications
- In-Vehicle Routers
- Vehicle-to-Vehicle Communications
- M2M & IoT Static Applications
- 5G LTE Private Networks
  • Compact Solution
  • Multi-Purpose Antenna
  • Cost-Effective Solution

Reviews

Be the first to submit a review

Trustpilot