Panorama Antennas DMM-6-60-2TS9?UK 4G/5G LTE Ready, 5dBi peak gain,

MPN
DMM-6-60-2TS9?UK
EAN-13
5055416037954
Order Code
73-1754
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The DMM portable antenna is an innovative antenna design which provides 2x2 MiMo function for 4G/5G with fallback to 3G/2G. Incorporating two separately fed, ultra wideband elements in a single housing, the DMM is equipped to provide portable MiMo and diversity function for frequencies from 617-96/171-6MHz to cover global LTE and 5G sub mmWave bands.

The DMM is highly portable and features an integral desk stand which folds flat for transport. A handy suction window mount enables users to optimise their signal by antenna position, with instant installation and easy removal. For more permanent use, screw and adhesive pad mounting options are also provided. The antenna is supplied with 2 metres (6’) of twinned coaxial cable with the option of SMA or TS9 plug connectors.

The DMM is a cost effective, value added product for network operators and service providers, helping to provide a stable connection with improved data rates for subscribers, thereby improving satisfaction and retention.
  • Lightweight and easy to use
  • Unique X design for efficient MiMo performance
  • Cost effective 4G/5G LTE antenna

Reviews

Be the first to submit a review

Trustpilot