Panorama Antennas CM3-24-58-2RPSP?UK WiFi 2.4/5GHz, Omni-directional, SMA, IK10,

MPN
CM3-24-58-2RPSP?UK
EAN-13
5055416007810
Order Code
73-6336
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The CM[X]-24-58-2[VAR] range has been designed to provide MiMo dual-band WiFI coverage in an ultra low profile package. The compact, robust low-profile housing contains up to four antenna elements with effective isolation and low correlation covering 2.4-2.5/4.9-6GHz.

The antenna is designed to be ceiling mounted and can be fitted on a conductive or non-conductive panel. Supplied with integrated flame retardant CS32 cables (Compliant to UNECE 118.1 and EN45545-2) and a halogen-free, flame retardant radome the antenna is suitable for many environments.

Reviews

Be the first to submit a review

Trustpilot