Panorama Antennas BSM-6-60-5SP?UK 617 - 960MHz, 1427 - 6000MHz, 4G, 5G, 26db

MPN
BSM-6-60-5SP?UK
EAN-13
5055416068682
Order Code
73-2447
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The BS[G]M-6-6 antenna is a MiMo Omni-directional broadband antenna range for 4G/5G devices
It covers 617-96/1427-6MHz and is suitable for external or internal installation. The mounting bracket enables simple wall mounting using the supplied screws and wall plugs and mastail mounting using the supplied clamps.

The Omni-directional radiation pattern allows easy placement of the antenna in an elevated position, without requiring directional alignment. The BSGM type is supplied with an integrated GPS/GNSS module with 26dB LNA gain and advanced filtering to combat noise.

This antenna is an ideal solution for IoT use in industrial and domestic environments for cellular modemsouters and Machine to Machine (M2M) wireless connectivity applications. The weather and corrosion-resistant design also make the antenna suitable for certain marine and costal applications.
  • Wall, rail, or mast mount
  • Optional GPS/GNSS - 26dB LNA
  • Integrated coaxial cables
  • SAB-315 = Adaptor to fit 1"14TPI marine mount

Reviews

Be the first to submit a review

Trustpilot