Christmas Opening Hours and Delivery Dates here

Panjit TS2100S Schottky Bridge Rectifier 100V 2A Micro DIP / TDI

Order Code:

64-8396

Brand: Panjit MPN: TS2100S

Discontinued


A 2A 100V surface mounting Schottky bridge rectifier diode in a 4-pin micro DIP/TDI package. The diode features epitaxial chip construction, low power loss and high efficiency, and super fast recovery times.


  • High surge capacity
  • Low profile and small form factor
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 50A
Peak Reverse Voltage 100V
Operating Temperature 125°C
Package 4-pin Micro DIP

You may also like


Trustpilot