Panjit SK24 Schottky Barrier Rectifier Diode 40V 2A SMB / DO-214AA

Order Code:

64-8506

Brand: Panjit MPN: SK24

Discontinued


This 2A 40V Schottky barrier rectifier diode comes in a low-profile surface mounting SMB/DO-214AA package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 50A
Peak Reverse Voltage 40V
Operating Temperature 150°C
Package SMB

You may also like


Trustpilot