Panjit SBM1045VSS Low VF Schottky Barrier Rectifier Diode 45V 10A DO-201AD

MPN
SBM1045VSS
Brand
Panjit
Order Code
64-8604
Country of Origin
China

Discontinued


A 10A 45V high power, low VF Schottky barrier rectifier diode in an axial DO-201AD package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very high surge capacity
  • Very low forward voltage drop
  • Low power loss
  • Low thermal resistance
  • High efficiency operation
  • Ideal for automatic placement
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 200A
Peak Reverse Voltage 45V
Operating Temperature 150°C
Package DO-201AD

Trustpilot