Panjit SB340LS Low VF Schottky Barrier Rectifier Diode 40V 3A DO-15

Order Code:

64-8603

Brand: Panjit MPN: SB340LS

Discontinued


A 3A 40V low forward voltage Schottky barrier rectifier diode in an axial DO-15 package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very high surge capacity
  • Very low forward voltage drop
  • Low power loss
  • High efficiency operation
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 150A
Peak Reverse Voltage 40V
Operating Temperature 150°C
Package DO-15

You may also like


Trustpilot