Panjit S510L Low VF Schottky Barrier Rectifier Diode 100V 5A SMC / DO-214AB

MPN
S510L
Brand
Panjit
Order Code
64-8594
Country of Origin
China

Discontinued


The S510L is a 5A 100V Schottky barrier rectifier diode with a very low forward voltage drop. The diode comes in a low-profile surface mounting SMC/DO-214AB package and utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very high surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 250A
Peak Reverse Voltage 100V
Operating Temperature 150°C
Package SMC

Trustpilot