Panjit MBR550 Schottky Barrier Rectifier Diode 50V 5A DO-201AD

MPN
MBR550
Brand
Panjit
Order Code
64-8565
Country of Origin
China

Discontinued


A 5A 50V Schottky barrier rectifier diode in an axial DO-201AD package that features a guard ring die construction for transient protection. The low power loss and high efficiency make this diode suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Epitaxial construction
  • High surge capacity
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 150A
Peak Reverse Voltage 50V
Operating Temperature 150°C
Package DO-201AD

Trustpilot