Christmas Opening Hours and Delivery Dates here

Panjit MBR3100 Schottky Barrier Rectifier Diode 100V 3A DO-201AD

Order Code:

64-8530

Brand: Panjit MPN: MBR3100

Discontinued


This 3A 100V Schottky barrier rectifier diode comes in an axial DO-201AD package that features a guard ring die construction for transient protection. Low power loss and high efficiency makes this diode suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 80A
Peak Reverse Voltage 100V
Operating Temperature 150°C
Package DO-201AD

You may also like


Trustpilot