Christmas Opening Hours and Delivery Dates here

Panjit MBR1150 Schottky Barrier Rectifier Diode 150V 1A DO-41

Order Code:

64-8471

Brand: Panjit MPN: MBR1150

Discontinued


This 1A 150V Schottky barrier rectifier diode comes in an axial DO-41 package and is suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 30A
Peak Reverse Voltage 150V
Operating Temperature 175°C
Package DO-41

You may also like


Trustpilot