Christmas Opening Hours and Delivery Dates here

Panjit MB515 Schottky Barrier Rectifier Diode 150V 5A SMC / DO-214AB

Order Code:

64-8584

Brand: Panjit MPN: MB515

Discontinued


A 5A 150V Schottky barrier rectifier diode in a low-profile surface mounting SMC/DO-214AB package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 100A
Peak Reverse Voltage 150V
Operating Temperature 175°C
Package SMC

You may also like


Trustpilot