Panjit MB310 Schottky Barrier Rectifier Diode 100V 3A SMC / DO-214AB

Order Code:

64-8556

Brand: Panjit MPN: MB310

Discontinued


This 3A 100V Schottky barrier rectifier diode comes in a low-profile surface mounting SMC/DO-214AB package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 100A
Peak Reverse Voltage 100V
Operating Temperature 175°C
Package SMC

You may also like


Trustpilot