Christmas Opening Hours and Delivery Dates here

Panjit DI154 Single Phase Bridge Rectifier 400V 1.5A DIP

Order Code:

64-8439

Brand: Panjit MPN: DI154

Discontinued


A 1.5A 400V surface mounting single phase bridge rectifier diode in that comes in a 4-pin DIP package. The diode features glass passivation and low leakage.


  • High surge capacity
  • Small form factor optimises PCB space
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Forward Current 50A
Reverse Voltage 400V
Package Style 4-pin DIP

You may also like


Trustpilot