Christmas Opening Hours and Delivery Dates here

Panjit BR39 Schottky Barrier Rectifier Diode 90V 3A SMB / DO-214AA

Order Code:

64-8542

Brand: Panjit MPN: BR39

Discontinued


A 3A 90V miniature Schottky barrier rectifier diode in a surface mounting SMB/DO-214AA package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 80A
Peak Reverse Voltage 90V
Operating Temperature 175°C
Package SMB

You may also like


Trustpilot