Christmas Opening Hours and Delivery Dates here

Panjit 1SMB2EZ13 Zener Diode 13V 2W 5% DO-214AA

Order Code:

64-8736

Brand: Panjit MPN: 1SMB2EZ13

Discontinued


This 13V 2W Silicon Zener diode has a glass passivated junction and comes in a surface mounting SMB/DO-214AA package. Suitable for a wide range of applications.


  • SMD Package
  • 2W Power
  • Tolerance 5%
  • Low inductance
  • High temperature soldering
  • Case marked for polarity
  • Flammability rating UL 94V-0
Voltage 13V
Package Style SMB/DO-214AA
Max. Junction Temperature 150°C
Power Dissipation 2W

You may also like


Trustpilot