Panjit 1SMB2EZ12 Zener Diode 12V 2W 5% DO-214AA

MPN
1SMB2EZ12
Brand
Panjit
Order Code
64-8735
Country of Origin
China

Discontinued


This 12V 2W Silicon Zener diode has a glass passivated junction and comes in a surface mounting SMB/DO-214AA package. Suitable for a wide range of applications.


  • SMD Package
  • 2W Power
  • Tolerance 5%
  • Low inductance
  • High temperature soldering
  • Case marked for polarity
  • Flammability rating UL 94V-0
Voltage 12V
Package Style SMB/DO-214AA
Max. Junction Temperature 150°C
Power Dissipation 2W

Trustpilot